UCC21320QDWKRQ1

Texas Instruments
595-UCC21320QDWKRQ1
UCC21320QDWKRQ1

Mfr.:

Description:
Galvanically Isolated Gate Drivers Automotive 3.75kVrms 4A/6A dual-channel A 595-UCC21320QDWKQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,889

Stock:
2,889 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.51 $5.51
$4.22 $42.20
$3.90 $97.50
$3.54 $354.00
$3.36 $840.00
$3.26 $1,630.00
$3.24 $3,240.00
Full Reel (Order in multiples of 2000)
$3.17 $6,340.00
$3.11 $12,440.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$6.14
Min:
1

Similar Product

Texas Instruments UCC21320QDWKQ1
Texas Instruments
Galvanically Isolated Gate Drivers Automotive 3.75kVrms 4A/6A dual-channel A 595-UCC21320QDWKRQ1
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
UCC21320
SMD/SMT
SOIC-14
- 40 C
+ 125 C
1.05 W
30 ns
6 ns
7 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS, TTL
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 2 mA
Output Current: 6 A
Output Voltage: 25 V
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Type: High-Side, Low-Side
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

UCC21320-Q1 Isolated Dual-Channel Gate Drivers

Texas Instruments UCC21320-Q1 Isolated Dual-Channel Gate Drivers come with a 4A source and 6A sink peak current. These devices are designed to drive power MOSFETs, IGBTs, and SiC MOSFETs up to 5MHz with best-in-class propagation delay and pulse-width distortion. The input side is isolated from the two output drivers by a 3.75kVRMS basic isolation barrier, with a minimum of 100V/ns common-mode transient immunity (CMTI). Texas Instruments UCC21320-Q1 internal functional isolation between the two secondary-side drivers allows a working voltage of up to 1500VDC.