UCC21530QDWKRQ1

Texas Instruments
595-UCC21530QDWKRQ1
UCC21530QDWKRQ1

Mfr.:

Description:
Galvanically Isolated Gate Drivers Automotive 4-A 6-A 5 .7-kVRMS isolated A A 595-UCC21530QDWKQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,976

Stock:
1,976 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.19 $7.19
$5.55 $55.50
$5.14 $128.50
$4.69 $469.00
$4.47 $1,117.50
$4.34 $2,170.00
$4.23 $4,230.00
Full Reel (Order in multiples of 2000)
$4.12 $8,240.00
4,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$8.99
Min:
1

Similar Product

Texas Instruments UCC21530QDWKQ1
Texas Instruments
Galvanically Isolated Gate Drivers Automotive 4-A 6-A 5.7-kVRMS isolated A 595-UCC21530QDWKRQ1
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
UCC21530
SMD/SMT
SOIC-14
- 40 C
+ 125 C
1.81 W
30 ns
6 ns
7 ns
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS, TTL
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 3 mA
Output Current: 6 A
Output Voltage: 25 V
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Rds On - Drain-Source Resistance: 5 Ohms
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Type: Half-Bridge
Unit Weight: 709.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

UCC21530/UCC21530-Q1 Isolated Gate Drivers

Texas Instruments UCC21530/UCC21530-Q1 Isolated Dual-Channel Gate Drivers feature a 4A source and 6A sink peak current and are designed to drive IGBTs and SiC MOSFETs up to 5MHz with best-in-class propagation delay and pulse-width distortion. The driver's input side is isolated from the two output drivers by a 5.7kVRMS reinforced isolation barrier, with a minimum of 100V/ns common-mode transient immunity (CMTI). The internal functional isolation between the two secondary-side drivers also allows a working voltage of up to 1850V.