UCC256601DDBR

Texas Instruments
595-UCC256601DDBR
UCC256601DDBR

Mfr.:

Description:
Switching Controllers Wide-VIN/VOUT 750-kH z LLC controller 14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,178

Stock:
1,178 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.29 $5.29
$4.04 $40.40
$3.73 $93.25
$3.38 $338.00
$3.22 $805.00
$3.17 $1,585.00
$2.97 $7,425.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Half Bridge
1 Output
50 kHz to 750 kHz
5 V
1.2 A
- 40 C
+ 125 C
SMD/SMT
SOIC-14
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 15 ns, 20 ns
Moisture Sensitive: Yes
Operating Supply Current: 8 mA, 100 mA
Product: High-Frequency LLC Controllers
Product Type: Switching Controllers
Rise Time: 30 ns
Series: UCC25660
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

UCC25660 High-Frequency LLC Controller

Texas Instruments UCC25660 High-Frequency LLC Controller implements the Input-Power Proportional Control (IPPC) scheme, enhanced light-load management, and multiple protection features. IPPC widens the control range of the LLC converter and simplifies the design of wide input and output-voltage range applications such as LED drivers and battery chargers. It can even work without a PFC for non-universal input applications.