UCC27423D

595-UCC27423D
UCC27423D

Mfr.:

Description:
Gate Drivers Dual 4-A with Enable

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
4 A
4 V
15 V
Inverting
20 ns
15 ns
- 40 C
+ 105 C
UCC27423
Tube
Brand: Texas Instruments
Features: Enable Pin
Logic Type: CMOS
Operating Supply Current: 1.35 mA
Pd - Power Dissipation: 650 mW
Product Type: Gate Drivers
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.42
Min:
1

Similar Product

Texas Instruments UCC27523DR
Texas Instruments
Gate Drivers Dual 5A Hi-Spd Low- Side Pwr MOSFET Drvr A 595-UCC27523D