UCC27512DRST

Texas Instruments
595-UCC27512DRST
UCC27512DRST

Mfr.:

Description:
Gate Drivers 4A/8A Sgl Ch Hi-Spd Low-side Gate Drvr A A 595-UCC27512DRSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
Low-Side
SMD/SMT
WSON-6
1 Driver
1 Output
8 A
4.5 V
18 V
Inverting, Non-Inverting
9 ns
7 ns
- 40 C
+ 140 C
UCC27512
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Hysteretic Logic
Logic Type: TTL
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 342

Stock:
342 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.40 $1.40
$1.02 $10.20
$0.921 $23.03
$0.816 $81.60
Full Reel (Order in multiples of 250)
$0.765 $191.25
$0.72 $360.00
$0.686 $686.00
$0.672 $1,680.00
$0.671 $3,355.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.94
Min:
1

Similar Product

Texas Instruments UCC27512DRSR
Texas Instruments
Gate Drivers 4A/8A Sgl Ch Hi-Spd Low-side Gate Drvr A A 595-UCC27512DRST