UCC28063D

Texas Instruments
595-UCC28063D
UCC28063D

Mfr.:

Description:
Power Factor Correction - PFC NATURAL INTERLEAVING TRAN MODE PFC CNTRL A 595-UCC28063DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 597

Stock:
597 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.55 $2.55
$1.90 $19.00
$1.67 $41.75
$1.54 $184.80
$1.47 $411.60
$1.41 $733.20
$1.37 $1,370.00
$1.29 $3,250.80
$1.27 $6,350.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.17
Min:
1

Similar Product

Texas Instruments UCC28063DR
Texas Instruments
Power Factor Correction - PFC NATURAL INTERLEAVING TRAN MODE PFC CNTRL A 595-UCC28063D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Factor Correction - PFC
RoHS:  
500 kHz
- 40 C
+ 125 C
SMD/SMT
SOIC-Narrow-16
Bulk
Brand: Texas Instruments
Product Type: PFC - Power Factor Correction
Series: UCC28063
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Unit Weight: 473.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

UCC28063 PFC Controller

Texas Instruments UCC28063 Natural Interleaving™ Transition-Mode PFC Controller with Improved Audible Noise Immunity is optimized for consumer applications concerned with audible noise elimination. This TI solution extends the advantages of transition mode - high efficiency with low-cost components - to higher power ratings than previously possible. By utilizing a Natural Interleaving technique, both channels of the TI UCC28063 operate as masters synchronized to the same frequency. This approach delivers inherently strong matching and faster responses and ensures that each channel operates in transition mode. Expanded system level protections feature input brownout and dropout recovery, output over-voltage, open-loop, overload, soft-start, phase-fail detection, and thermal shutdown. The additional FailSafe over-voltage protection feature protects against shorts to an intermediate voltage that, if undetected, could lead to catastrophic device failure.