UCC28634D

Texas Instruments
595-UCC28634D
UCC28634D

Mfr.:

Description:
AC/DC Converters High power Flyback c ontroller with PSR A 595-UCC28634DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 141

Stock:
141 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 141 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.47 $4.47
$2.97 $29.70
$2.76 $69.00
$2.40 $180.00
$2.26 $678.00
$2.04 $1,071.00
$1.71 $1,795.50
$1.66 $4,233.00
$1.63 $8,190.75

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.08
Min:
1

Similar Product

Texas Instruments UCC28634DR
Texas Instruments
AC/DC Converters High power Flyback c ontroller with PSR A 595-UCC28634D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOIC-7
19.5 V
65 W
5.5 V
16.5 V
Flyback
Si
180 Hz to 130 kHz
70 %
9 mA
- 40 C
+ 125 C
3.35 A
UCC28634
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Isolation: Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: Flyback Controllers
Product Type: AC/DC Converters
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Flyback Controller
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

UCC2863x High Power Flyback Controllers

Texas Instruments UCC2863x High Power Flyback Controllers target high-power, primary-side regulated flyback converters. The ability to operate in both CCM and DCM makes the device suitable for applications with a wide power range. The peak power mode allows transient peak power delivery up to 200% of the nominal rating, with only a 25% peak current increase, maximizing transformer utilization. The transformer bias winding is used to sense output voltage for regulation and low-loss input voltage sensing. Advanced sampling techniques allow CCM operation and deliver excellent output voltage regulation performance for optocoupler-less designs at power levels of 100W and above.