UCC28C56EVM-066

Texas Instruments
595-UCC28C56EVM-066
UCC28C56EVM-066

Mfr.:

Description:
Power Management IC Development Tools UCC28C56H-Q1 evaluat ion module for prim

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$253.55 $253.55

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Supply Controller
UCC28C56H-Q1
UCC28C56-066
Brand: Texas Instruments
Dimensions: 86 mm x 50 mm
For Use With: Primary Side Controlled Flyback Regulators
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

UCC28C56EVM-066 Evaluation Module

Texas Instruments UCC28C56EVM-066 Evaluation Module facilitates the evaluation of a highly efficient primary-side controlled (with AUX winding) flyback auxiliary power supply for EV and HEV automotive power trains. The UCC28C56EVM-066 design features 15.2V (typ), 40W output for 800V battery systems.