UCC37321D

Texas Instruments
595-UCC37321D
UCC37321D

Mfr.:

Description:
Gate Drivers Sgl 9-A H-S L-S MOSFET Driver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
SOIC-8
1 Driver
1 Output
9 A
4 V
15 V
Inverting, Non-Inverting
35 ns
20 ns
0 C
+ 70 C
UCC37321
Tube
Brand: Texas Instruments
Features: Enable Pin
Logic Type: CMOS, TTL
Operating Supply Current: 650 uA
Pd - Power Dissipation: 650 mW
Pin Count: 8
Product Type: Gate Drivers
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 686

Stock:
686 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.09 $2.09
$1.56 $15.60
$1.43 $35.75
$1.26 $94.50
$1.17 $351.00
$1.14 $598.50
$1.09 $1,144.50
$1.08 $2,754.00
$1.04 $5,226.00

Similar Product

Texas Instruments UCC27321DR
Texas Instruments
Gate Drivers Sgl 9-A H-S L-S MOSF ET Driver A 595-UCC A 595-UCC27321D