UCC39002D

Texas Instruments
595-UCC39002D
UCC39002D

Mfr.:

Description:
Power Management Specialised - PMIC Adv 8 Pin Loadshare Controller

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
UCC39002
Controller
SMD/SMT
SOIC-8
1.5 mA
1.005 V
0 C
+ 70 C
2.5 mA
Tube
Brand: Texas Instruments
Development Kit: UCC39002EVM
Input Voltage Range: 4.375 V to 14.25 V
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 4.375 V to 14.25 V
Output Voltage Range: 995 mV to 1.005 V
Pin Count: 8
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 25

Stock:
25 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.11 $3.11
$2.34 $23.40
$2.28 $57.00
$2.14 $160.50
$2.08 $624.00
$2.06 $1,081.50
$2.01 $2,110.50
$1.95 $4,972.50
$1.91 $9,597.75

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.36
Min:
1