UCD3138064ARGCR

Texas Instruments
595-UCD3138064ARGCR
UCD3138064ARGCR

Mfr.:

Description:
Power Management Specialised - PMIC Highly Integrated Di gital Controller fo A 595-UCD3138064ARGCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$7.82 $15,640.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
UCD3138064A
SMD/SMT
VQFN-64
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.a.2

UCD3138064x Highly-Integrated Digital Controllers

Texas Instruments UCD3138064x Highly-Integrated Digital Controllers offer superior levels of integration and performance in a single chip solution. The UCD3138x offers 64kB of program flash memory and additional options for communication such as SPI and a second I2C port. Two 32kB banks on the Texas Instruments UCD3138064x enable dual-images of firmware in the device with the flexibility to execute from either of the banks. This feature also allows the processor to load a new program and execute it without interrupting power delivery.

UCD3138064A Highly Integrated Digital Controller

Texas Instruments UCD3138064A Highly Integrated Digital Controller is a digital power supply controller offering superior levels of integration and performance in a single-chip solution. The UCD3138064A, in comparison to TI's UCD3138 digital power controller, offers 64kB of program Flash memory and additional options for communication such as SPI and a second I2C port. The availability of 64kB of program Flash memory in 2-32kB banks, enables the designers to implement dual images of firmware in the device. This provides the flexibility to execute from either of the banks using appropriate algorithms. It also creates the unique opportunity for the processor to load a new program and subsequently execute that program without interrupting power delivery. This feature allows the end user to add new features to the power supply in the field while eliminating any down-time required to load the new program.