UCD7230RGWR

Texas Instruments
595-UCD7230RGWR
UCD7230RGWR

Mfr.:

Description:
Switching Controllers Dig Pwr Comp Synch B uck A 595-UCD7232RT A 595-UCD7232RTJR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
2 MHz
3.1 V
- 40 C
+ 105 C
SMD/SMT
VQFN-20
Reel
Brand: Texas Instruments
Fall Time: 15 ns
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Operating Supply Voltage: 12 V
Output Type: Adjustable
Product: Buck Controllers
Product Type: Switching Controllers
Rise Time: 15 ns
Series: UCD7230
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$1.51 $4,530.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.49
Min:
1

Similar Product

Texas Instruments UCD7232RTJR
Texas Instruments
Gate Drivers Dig Cntrl Comp Sync Buck Gate Driver A 5 A 595-UCD7232RTJT