V62/19616-02XE

Texas Instruments
595-V62/19616-02XE
V62/19616-02XE

Mfr.:

Description:
Phase Locked Loops - PLL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$18,554.22 $4,638,555.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
1 GHz
5 MHz
39.3 MHz to 15.1 GHz
3.45 V
3.2 V
Si
- 55 C
+ 125 C
SMD/SMT
VQFN-48
Brand: Texas Instruments
Development Kit: LMX2694EPEVM
Moisture Sensitive: Yes
Operating Supply Current: 360 mA
Operating Supply Voltage: 3.3 V
Product Type: PLLs - Phase Locked Loops
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000