V62/22611-01XF

Texas Instruments
595-V62/22611-01XF
V62/22611-01XF

Mfr.:

Description:
Analog to Digital Converters - ADC Enhanced-product 12- bit ADC with dual-c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 184   Multiples: 184
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4,193.72 $771,644.48

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
ADC12DJ5200
SMD/SMT
FCCSP-144
12 bit
1 Channel/2 Channel
Serial
5.2 GS/s, 10.4 GS/s
Differential
Folding Interpolating
1.8 V to 2 V
1.05 V to 1.15 V
55.6 dB
- 55 C
+ 125 C
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: ADC12DJ5200RFEVM
DNL - Differential Nonlinearity: 0.14 LSB
ENOB - Effective Number of Bits: 8.8 bit
Features: Ultra High Speed
FPBW - Full Power Bandwidth: 6 GHz
INL - Integral Nonlinearity: 2 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 4 W
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 71 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 57.5 dBFS
Factory Pack Quantity: 184
Subcategory: Data Converter ICs
Supply Voltage - Max: 2 V
Supply Voltage - Min: 1.8 V
THD - Total Harmonic Distortion: - 80 dBFS
Type: High-Speed ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390030
MXHTS:
8542399999

ADC12DJ5200RF 12-Bit Analog-to-Digital Converter

Texas Instruments ADC12DJ5200RF 12-Bit Analog-to-Digital Converter (ADC) can sample two channels at 5.2G sample/s that can be interleaved into a single 10.4Gsample/s channel. That is two channels of 12bit 2.6GHz instantaneous bandwidth or one of 5.2GHz instantaneous bandwidth. The ADC is made on a 65nm pure CMOS process, not SiGe, which offers a good compromise between analog and digital performance.