TM035PDHG03-00

Tianma
258-TM035PDHG03-00
TM035PDHG03-00

Mfr.:

Description:
TFT Displays & Accessories 3.5in HVGA Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.83 $73,660.00
6,000 Quote

Product Attribute Attribute Value Select Attribute
Tianma
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Displays
3.5 in
HVGA
320 x 480
CMOS
Without Touch Panel
LED
55.26 mm x 84.69 mm x 2.2 mm
Brand: Tianma
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 2000
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200020
ECCN:
EAR99