XC9286A18CMR-G

Torex Semiconductor
865-XC9286A18CMR-G
XC9286A18CMR-G

Mfr.:

Description:
Switching Voltage Regulators HiSAT-COT 5.5V/1.0A Synchronous Buck Converter, PWM/PFM Auto control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.23 $1.23
$0.749 $7.49
$0.629 $15.73
$0.477 $47.70
$0.413 $103.25
$0.362 $181.00
$0.326 $326.00
Full Reel (Order in multiples of 3000)
$0.254 $762.00
$0.245 $1,470.00

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-25-5
Buck
1.8 V
1 A
1 Output
2.5 V
5.5 V
15 uA
1.2 MHz
- 40 C
+ 105 C
XC9286
Reel
Cut Tape
Brand: Torex Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

XC92x Synchronous Step-Down DC/DC Controller ICs

Torex Semiconductor XC92x Synchronous Step-Down DC/DC Controller ICs are equipped with synchronous rectification technology and feature both P-channel driver and N-channel switching transistors for optimal performance. These controller ICs feature an input voltage range from 1.8V to up to 30V and an adjustable output voltage based on a precise reference. The XC92x controller ICs support high switching frequencies and offer multiple control modes, including PWM, PWM/PFM, and HiSAT-COT. These controller ICs ensure a low quiescent current, making it ideal for battery-powered applications. The XC92x controller ICs come with protection features such as Under Voltage Lock Out (UVLO), overcurrent protection, thermal shutdown, and short-circuit protection. Typical applications include smartphones, TVs, wearable devices, portable game consoles, cameras, PCs, automotive, smart cards, smart meters, and digital audio equipment.