2SK4037(TE12L,Q)

Toshiba
757-2SK4037TE12LQ
2SK4037(TE12L,Q)

Mfr.:

Description:
RF MOSFET Transistors N-Ch Radio Freq 3A 20W 12V VDSS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 450

Stock:
450 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.78 $4.78
$3.83 $38.30
$3.11 $311.00
$2.76 $1,380.00
Full Reel (Order in multiples of 1000)
$2.34 $2,340.00
$2.33 $4,660.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
3 A
12 V
470 MHz
11.5 dB
36.5 dBm
+ 150 C
SMD/SMT
PW-X-4
Reel
Cut Tape
MouseReel
Brand: Toshiba
Pd - Power Dissipation: 20 W
Product Type: RF MOSFET Transistors
Series: 2SK4037
Factory Pack Quantity: 1000
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 3 V
Vgs th - Gate-Source Threshold Voltage: 1 V
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541219000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

FEATURED PRODUCTS
TOSHIBA