74VHCT573AFT

Toshiba
757-74VHCT573AFT
74VHCT573AFT

Mfr.:

Description:
Latches SOT360-1 OCTAL D-TYPE LATCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90,647

Stock:
90,647 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.38 $0.38
$0.265 $2.65
$0.236 $5.90
$0.204 $20.40
$0.19 $47.50
$0.18 $90.00
$0.16 $160.00
Full Reel (Order in multiples of 2500)
$0.155 $387.50
$0.151 $1,132.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Latches
RoHS:  
VHCT
8 Circuit
8 Line
TSSOP-20
7.7 ns
4 uA
8 mA
- 8 mA
4.5 V
5.5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Toshiba
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Input Lines: 8
Product Type: Latches
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99