DCL540H01(T,E

Toshiba
757-DCL540H01TE
DCL540H01(T,E

Mfr.:

Description:
Digital Isolators 4-ch (4:0) High Speed Digital Isolator; 150Mbps, 16pin, SOC16-W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,350

Stock:
1,350 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.88 $5.88
$4.41 $44.10
$3.55 $355.00
$3.22 $1,610.00
$2.73 $2,730.00
Full Reel (Order in multiples of 1500)
$2.73 $4,095.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Isolators
RoHS:  
SMD/SMT
SOIC-16
4 Channel
150 Mb/s
5000 Vrms
5.5 V
2.25 V
19.6 mA
10.9 ns
- 40 C
+ 110 C
Reel
Cut Tape
Brand: Toshiba
Maximum Fall Time: 0.9 ns
Maximum Rise Time: 0.9 ns
Product: Digital Isolators
Product Type: Digital Isolators
Pulse Width: 6.6 ns
Pulse Width Distortion: 0.8 ns
Shutdown: Shutdown
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Type: High Speed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

DCL54x01 Quad Channel Digital Isolators

Toshiba DCL54x01 Quad Channel Digital Isolators are high-speed components utilizing Toshiba's CMOS technology and a magnetic coupling structure to deliver outstanding performance. These digital isolators operate in a -40°C to +110°C ambient temperature range and wide supply voltage of 2.25V to 5.5V. These 16-pin wide-body SOIC packaged devices feature a 5000VRMS isolation voltage, 50Ω typical output impedance, and a data rate of up to 150Mbps. The DCL54x01 quad channel digital isolators are suitable for multi-channel high-speed communications applications such as I/O interfaces with SPI communications.