DF3A5.6FU(TE85L,F)

Toshiba
757-DF3A56FUTE85LF
DF3A5.6FU(TE85L,F)

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 157,953

Stock:
157,953 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.20 $0.20
$0.135 $1.35
$0.064 $6.40
$0.063 $63.00
Full Reel (Order in multiples of 3000)
$0.038 $114.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
2.5 V
SMD/SMT
5.3 V
SOT-323-3
65 pF
30 kV
- 55 C
+ 125 C
DF3A5.6
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99