HN2D01FU,LF

Toshiba
757-HN2D01FUTE85LF
HN2D01FU,LF

Mfr.:

Description:
Small Signal Switching Diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,498

Stock:
1,498 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.511 $0.51
$0.309 $3.09
$0.201 $20.10
$0.148 $74.00
$0.133 $133.00
Full Reel (Order in multiples of 3000)
$0.112 $336.00
$0.104 $624.00
$0.095 $855.00
$0.085 $2,040.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-363-6
85 V
1 A
80 mA
Triple
1.6 ns
980 mV
500 nA
- 55 C
+ 125 C
HN2D01
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Toshiba
Maximum Diode Capacitance: 3 pF
Pd - Power Dissipation: 200 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 7.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99