SSM6K341NU,LF

Toshiba
757-SSM6K341NULF
SSM6K341NU,LF

Mfr.:

Description:
MOSFETs LowON Res MOSFET ID=6A VDSS=100V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 590,951

Stock:
590,951 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.69 $0.69
$0.429 $4.29
$0.283 $28.30
$0.216 $108.00
$0.19 $190.00
Full Reel (Order in multiples of 3000)
$0.16 $480.00
$0.147 $882.00
$0.13 $1,170.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
UDFN-6
N-Channel
1 Channel
60 V
6 A
28 mOhms
- 20 V, 20 V
1.5 V
9.3 nC
- 55 C
+ 150 C
1.25 W
Enhancement
U-MOSVIII-H
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 6 ns
Product Type: MOSFETs
Rise Time: 48 ns
Series: SSM6K
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 63 ns
Unit Weight: 8.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Server Solution

Toshiba Server Solution is the future of big data and the IoT revolution, with a solution that maximizes efficiency and performance. Server design is a complex task with many demanding requirements, such as high efficiency, robust thermal capabilities, and strong protection with isolation.

SSM6x N- & P-Channel MOSFETs

Toshiba SSM6x N- and P-Channel MOSFETs with high-speed switching operate as both power management and analog switches. These MOSFETs provide very low on-resistance (as low as 1.1mΩ to a 115mΩ maximum) for different gate-to-source voltage ranges. The SSM6x MOSFETs are available in small profile packages with surface mount compatibility. These MOSFETs offer a low drain to source on-resistance, operate as DC-to-DC converters, and drive a 1.2V to 4.5V gate voltage. The Toshiba SSM6x MOSFETs deliver less drain power dissipation (up to 150mW), producing less heat while operating within a 12V to 100V input voltage range.

MOSFETs for Industrial & Lighting Applications

Toshiba 60V and 100V Power MOSFETs for Industrial and Lighting Applications include the 60V SSM3K341 and the 100V SSM3K361 families. These MOSFETs feature industry-leading low on-resistance and are suited to load switching in television and industrial lighting. The devices are also good candidates for industrial automation systems that require low to medium power.

Semi Power MOSFETs

Toshiba Semi Power MOSFETs are designed with advanced technologies, achieving low RON characteristics. The Semi Power MOSFETs are very compact and thin at 2 x 2mm and 2.9 x 2.8mm, offering the low loss and compact size MOSFETs required for battery-powered devices such as smartphones and wearable devices.