SSM6L40TU,LF

Toshiba
757-SSM6L40TULF
SSM6L40TU,LF

Mfr.:

Description:
MOSFETs LowON Res MOSFET ID=1.6A VDSS=30V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 143,935

Stock:
143,935 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.611 $0.61
$0.376 $3.76
$0.24 $24.00
$0.181 $90.50
$0.16 $160.00
Full Reel (Order in multiples of 3000)
$0.112 $336.00
$0.107 $642.00
$0.105 $945.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
UF-6
N-Channel, P-Channel
2 Channel
30 V
1.6 A, 1.4 A
122 mOhms, 226 mOhms
- 20 V, 20 V
1 V, 2 V
5.1 nC, 2.9 nC
- 55 C
+ 150 C
500 mW
Enhancement
AEC-Q101
U-MOSIII
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Dual
Forward Transconductance - Min: 1.9 S, 1 S
Product Type: MOSFETs
Series: SSM6L40TU
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel, 1 P-Channel
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

CNHTS:
8541210000
USHTS:
8541210095
TARIC:
8541290000
ECCN:
EAR99

U-MOSIII MOSFETs

Toshiba U-MOSIII MOSFETs are single- and dual-channel MOSFETs ideal for high-speed switching applications. These Toshiba MOSFETs offer a low drain to source on-resistance and a low voltage gate drive.