SSM6N43FU,LF

Toshiba
757-SSM6N43FULF
SSM6N43FU,LF

Mfr.:

Description:
MOSFETs Small-signal MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,973
Expected 2026/09/14
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.37 $0.37
$0.228 $2.28
$0.143 $14.30
$0.107 $53.50
$0.094 $94.00
Full Reel (Order in multiples of 3000)
$0.076 $228.00
$0.069 $414.00
$0.058 $522.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-363-6
N-Channel
2 Channel
20 V
500 mA
460 mOhms, 460 mOhms
- 20 V, 20 V
350 mV
1.23 nC
- 55 C
+ 150 C
200 mW
Enhancement
AEC-Q101
MOSVI
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Dual
Country of Assembly: TH
Country of Diffusion: JP
Country of Origin: TH
Product Type: MOSFETs
Series: SSM6N43
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 75 ns, 75 ns
Typical Turn-On Delay Time: 30 ns, 30 ns
Unit Weight: 7.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

CNHTS:
8541210000
CAHTS:
8542390000
USHTS:
8541210095
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

π-MOS VI MOSFETs

Toshiba π-MOS VI MOSFETs are Low Voltage Gate Drive devices offered in both P-channel and N-channel polarity and in single- and dual-channel variants. These devices provide a high drain current rating, low capacitance, low on-resistance, and fast switching. The π-MOS VI MOSFETs drive a 2.5V minimum to 20V maximum gate voltage. Toshiba π-MOS VI MOSFETs are offered in CST3-3, ES6-6, SOT-323-3, SOT-346-3, SOT-353-5, SOT-363-6, SOT-416-3, SOT-553-5, SOT-723-3, SOT-883-3, and TO-263MOD-3 package types for design flexibility. These small surface-mounted packages are ideal for high-density applications.