TBD62381AFNG,EL

Toshiba
757-TBD62381AFNGEL
TBD62381AFNG,EL

Mfr.:

Description:
Gate Drivers DMOS Transistor Array 8-CH 50V 0.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,492

Stock:
8,492 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.44 $2.44
$1.84 $18.40
$1.83 $45.75
$1.48 $148.00
$1.47 $367.50
$1.37 $685.00
$1.35 $1,350.00
Full Reel (Order in multiples of 2000)
$1.31 $2,620.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
Low-Side
SMD/SMT
SSOP-18
8 Driver
8 Output
500 mA
4.5 V
5.5 V
Inverting
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Logic Type: CMOS
Maximum Turn-Off Delay Time: 1 us
Maximum Turn-On Delay Time: 1 us
Operating Supply Current: 60 uA
Output Voltage: 50 V
Pd - Power Dissipation: 960 mW
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 2.5 Ohms
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

TBD62x DMOS FET Transistor Arrays

Toshiba TBD62x DMOS FET Transistor Arrays are equipped with 7-channel and 8-channel common source power DMOS arrays. The Doubled-Diffused MOSFET (DMOS FET) type sink-output driver allows high voltage and consumes less power due to reduced on-resistance of the output stage. These TBD62x transistor arrays feature 50V high output voltage, -0.5A high output current, and high efficiency. The transistor arrays operate from a -40°C to +85°C temperature range and support a -55°C to +150°C storage temperature range. These TBD62x transistor arrays are available in through-hole and surface-mount packages.