TBD62503AFWG,EL

Toshiba
757-TBD62503AFWGEL
TBD62503AFWG,EL

Mfr.:

Description:
Gate Drivers DMOS Transistor Array 7-CH, 50V/0.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27,282

Stock:
27,282 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.41 $1.41
$1.03 $10.30
$0.929 $23.23
$0.825 $82.50
$0.775 $193.75
$0.744 $372.00
$0.675 $675.00
Full Reel (Order in multiples of 2000)
$0.675 $1,350.00
$0.673 $2,692.00
$0.644 $5,152.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
Low-Side
SMD/SMT
7 Driver
7 Output
300 mA
2.5 V
25 V
Inverting
- 40 C
+ 85 C
TBD62503
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product Type: Gate Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99