TC75W58FK,LF

Toshiba
757-TC75W58FKLF
TC75W58FK,LF

Mfr.:

Description:
Analog Comparators CMOS Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.49 $0.49
$0.347 $3.47
$0.309 $7.73
$0.269 $26.90
$0.249 $62.25
$0.238 $119.00
$0.222 $222.00
Full Reel (Order in multiples of 3000)
$0.212 $636.00
$0.204 $1,224.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SSOP-P-0.50A-8
2 Channel
Open Drain
190 ns
General Purpose
1.8 V
7 V
22 uA
1 mV
1 pA
- 40 C
+ 85 C
TC75W58
Reel
Cut Tape
MouseReel
Brand: Toshiba
Ios - Input Offset Current: 1 pA
Pd - Power Dissipation: 200 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 800 ns
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

Journey of Motor Control

Toshiba Journey of Motor Control highlights Toshiba's 40-year history in providing solutions for Motor Control with Driver ICs and MCUs. Toshiba Vector Engine MCUs deliver high performance, low costs, and easy software designs. The portfolio covers adjacent system building blocks like power supply and isolation. This portfolio provides a complete solution for robotics, industrial, and automotive as a source for all required components from Toshiba.