TCR8BM25A,L3F

Toshiba
757-TCR8BM25AL3F
TCR8BM25A,L3F

Mfr.:

Description:
LDO Voltage Regulators 800mA LDO, Vout=2.5V, Dropout=170mV, Iq=20uA, PSRR=98dB, in DFN5B package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,985

Stock:
9,985 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.361 $0.36
$0.247 $2.47
$0.219 $5.48
$0.19 $19.00
$0.176 $44.00
$0.166 $83.00
$0.152 $152.00
Full Reel (Order in multiples of 5000)
$0.147 $735.00
$0.143 $1,430.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-5
2.5 V
800 mA
1 Output
20 uA
2.67 V
5.5 V
98 dB
Fixed
- 40 C
+ 85 C
170 mV
TCR8BM
Reel
Cut Tape
Brand: Toshiba
Line Regulation: 0.1 mV
Load Regulation: 10 mV
Pd - Power Dissipation: 600 mW
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: CMOS Single-Output Voltage Regulators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Ultra-Low Dropout Voltage Regulators

Toshiba TCR5AM10A to TCR5AM18A CMOS Ultra-Low Dropout Voltage Regulators feature ultra-low dropout voltage, low inrush current, and fast-load transient response. These complementary metal-oxide-semiconductors are available in fixed output voltages between 1.0 V and 1.8 V and are capable of driving up to 500mA. TCR5AM10A to TCR5AM18A regulators also offer over-current protection, over-temperature protection, under-voltage lockout, and auto-discharge functions. These devices are ideal for portable applications that require high-density board assembly, such as cellular phones.