TK099U60Z1,RQ

Toshiba
757-TK099U60Z1RQ
TK099U60Z1,RQ

Mfr.:

Description:
MOSFETs N-ch MOSFET, 600 V, 0.099 O@10V, TOLL, DTMOS?

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,000

Stock:
2,000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.40 $4.40
$2.92 $29.20
$2.06 $206.00
$1.90 $950.00
Full Reel (Order in multiples of 2000)
$1.62 $3,240.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TOLL-9
N-Channel
1 Channel
600 V
25 A
99 mOhms
30 V
4 V
36 nC
+ 150 C
176 W
Enhancement
Reel
Cut Tape
Brand: Toshiba
Configuration: Single
Fall Time: 4.6 ns
Product Type: MOSFETs
Rise Time: 18 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 82 ns
Typical Turn-On Delay Time: 43 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

TKx Silicon N-Channel MOSFETs

Toshiba TKx Silicon N-Channel MOSFETs are available in U-MOSX-H and DTMOSVI types and offer exceptional performance characteristics. These MOSFETs are designed with fast reverse recovery times that enhance efficiency in high-speed switching applications by reducing the delay between the turn-off and turn-on states. The low drain-source on-resistance [RDS(on)] contributes to minimal power losses and improved thermal management, making them ideal for applications requiring high current handling with low energy dissipation.