TLP152(TPL,E

Toshiba
757-TLP152TPLE
TLP152(TPL,E

Mfr.:

Description:
Optically Isolated Gate Drivers Gate Drive Phcplr 3750 Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,659

Stock:
6,659 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.29 $1.29
$0.90 $9.00
$0.899 $22.48
$0.671 $67.10
$0.57 $285.00
$0.533 $533.00
Full Reel (Order in multiples of 3000)
$0.491 $1,473.00
$0.479 $2,874.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Optically Isolated Gate Drivers
RoHS:  
TLP152
SMD/SMT
SOIC-6
1 Channel
1.57 V
5 V
20 mA
3750 Vrms
- 40 C
+ 100 C
260 mW
190 ns
18 ns
22 ns
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Type: Buffer
Unit Weight: 190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.

TLP152/352 IGBT/MOSFET Gate Drive Photocouplers

Toshiba TLP152/352 IGBT/MOSFET Gate Drive Photocouplers consist of a GaAℓAs infrared light-emitting diode (LED) optically coupled to an integrated high-gain, high-speed photodetector IC chip. Each of these has an internal Faraday shield that provides a guaranteed common-mode transient immunity of 20kV/μs. They have a totem-pole output that can both sink and source current. These devices are ideal for IGBT and power MOSFET gate drivers.