TLP2366(V4-TPL,E

Toshiba
757-TLP2366V4-TPLE
TLP2366(V4-TPL,E

Mfr.:

Description:
High Speed Optocouplers Photo-IC 6V 125degC 3750 Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47,394

Stock:
47,394 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.16 $1.16
$0.864 $8.64
$0.692 $69.20
$0.616 $308.00
$0.591 $591.00
Full Reel (Order in multiples of 3000)
$0.554 $1,662.00
$0.538 $3,228.00
$0.516 $4,644.00
$0.497 $11,928.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.54
Min:
1

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
1 Channel
20 Mb/s
3750 Vrms
Totem Pole
10 mA
1.61 V
15 ns
15 ns
5 V
10 mA
60 mW
- 40 C
+ 125 C
TLP2366
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: High Speed Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99