TLP290-4(GB,E)

Toshiba Logo
757-TLP2904GBE

TLP290-4(GB,E)

Mfr.:

Description:
Transistor Output Optocouplers PHOTOCOUP QUAD TRANS 16-SOP COMP TLP280-4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

33,725
Expected 17-Mar-23
60,000
Expected 30-May-23

Factory Lead Time:

60
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.27 $1.27
10 $0.80 $8.00
100 $0.593 $59.30
500 $0.544 $272.00
1,000 $0.453 $453.00
2,500 $0.437 $1,092.50
Product Attribute Attribute Value
Toshiba
Transistor Output Optocouplers
RoHS:  Details
SOIC-16
Phototransistor
4 Channel
50 mA
80 V
50 mA
2500 Vrms
0.4 V
1.4 V
170 mW
- 55 C
+ 110 C
TLP290-4
Tube
Brand: Toshiba
Current Transfer Ratio: 100 %
Fall Time: 3 us
Product Type: Transistor Output Optocouplers
Rise Time: 2 us
Factory Pack Quantity: 50
Subcategory: Optocouplers
Unit Weight: 190 mg
CNHTS:
8541490000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541400403
BRHTS:
85414011
ECCN:
EAR99

TLP29x-4 Half-Pitch 4-ch Transistor Photocouplers

Toshiba TLP29x-4 Half-Pitch 4-ch Transistor Photocouplers consist of a photo transistor, optically coupled to a gallium arsenide infrared-emitting diode. They are housed in an SO16 package, which offers a coupler with a very small and thin footprint. Toshiba TLP29x-4 Half-Pitch 4-ch Transistor Photocouplers feature a wide operating temperature of -55°C to +110°C, making them suitable for high-density, surface-mounting applications such as programmable controllers and hybrid ICs.

Image Description
Maxim Integrated MAX125CCAX+D Also Bought Image
Analog to Digital Converters - ADC 2x4-Channel, Simultaneous-Sampling, 14-Bit DAS
Amphenol L777TSEH09POL2RM8 Also Bought Image
D-Sub Standard Connectors D-SUB
Amphenol L77SDE09SOL2 Also Bought Image
D-Sub Standard Connectors D-SUB
Bourns CRT0805-BY-10R0ELF Also Bought Image
Thin Film Resistors - SMD 1/8watts 10 ohm .1%
ROHM Semiconductor SLR-343YCT32 Also Bought Image
Standard LEDs - Through Hole 3.1MM 585NM YEL TRANSP
EDAC 516-230-112 Also Bought Image
Rack & Panel Connectors PLASTIC COVER SE
Inolux IN-S85AT5B Also Bought Image
Standard LEDs - SMD Blue LED
Inolux IN-S85ATR Also Bought Image
Standard LEDs - SMD Red LED