TLP5774H(TP,E

Toshiba
757-TLP5774HTPE
TLP5774H(TP,E

Mfr.:

Description:
Optically Isolated Gate Drivers Gate Drive Coupler; 4A; High Temp; RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,491

Stock:
1,491 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.41 $2.41
$1.74 $17.40
$1.34 $134.00
$1.17 $585.00
$1.15 $1,150.00
Full Reel (Order in multiples of 1500)
$1.06 $1,590.00
$1.01 $3,030.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Optically Isolated Gate Drivers
RoHS:  
SMD/SMT
1 Channel
1.65 V
5 V
8 mA
5000 Vrms
- 40 C
+ 125 C
20 mW
150 ns
56 ns
25 ns
Reel
Cut Tape
Brand: Toshiba
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Type: Photocoupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541498000
ECCN:
EAR99

TLP577x GaAlAs Infrared LED & Photo ICs

Toshiba TLP577x Series GaAlAs Infrared LED and Photo ICs consist of a GaAlAs infrared light-emitting diode and an integrated high-gain, high-speed photodetector. The ICs are housed in 6-pin SO6L packages which are 50% smaller than the 8-pin DIP package. These packages meet the reinforced insulation class requirements of international safety standards so the mounting area can be reduced in equipment requiring the safety standard certification.