TPC8132,LQ(S

Toshiba
757-TPC8132LQS
TPC8132,LQ(S

Mfr.:

Description:
MOSFETs N-Ch -30V FET 1650pF -7A 1.9W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,733

Stock:
6,733 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.56 $1.56
$0.997 $9.97
$0.664 $66.40
$0.525 $262.50
$0.476 $476.00
Full Reel (Order in multiples of 2500)
$0.42 $1,050.00
$0.397 $1,985.00
$0.394 $3,940.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
P-Channel
1 Channel
40 V
7 A
33 mOhms
- 25 V, 20 V
2 V
34 nC
- 55 C
+ 150 C
1.9 W
Enhancement
U-MOSVI
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 46 ns
Product Type: MOSFETs
Rise Time: 8 ns
Series: TPC8132
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 180 ns
Typical Turn-On Delay Time: 16 ns
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

U-MOSVI Small Signal MOSFETs

Toshiba U-MOSVI Small Signal MOSFETs offer a variety of gate drive voltages required for many different types of mobile devices. They are available in single, dual, N-channel, P-channel and various voltage versions, providing a wide variety of options for designers. Each MOSFET addresses the need to support high-current charging with low voltage and low RDS(on) requirements. The compact packages and and low voltage operation make Toshiba U-MOSVI Small Signal MOSFETs an ideal solution for high-density packaging requirements in smart phones and game consoles.