TPCA8120,L1Q

Toshiba
757-TPCA8120L1Q
TPCA8120,L1Q

Mfr.:

Description:
MOSFETs LVMOS SOP-8-ADV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,354

Stock:
5,354 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.56 $1.56
$0.994 $9.94
$0.663 $66.30
$0.543 $271.50
$0.476 $476.00
$0.437 $1,092.50
$0.397 $1,985.00
$0.393 $3,930.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
P-Channel
1 Channel
30 V
45 A
4 mOhms
- 25 V, 20 V
2 V
190 nC
+ 150 C
45 W
Enhancement
Brand: Toshiba
Configuration: Single
Fall Time: 262 ns
Product Type: MOSFETs
Rise Time: 10 ns
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 762 ns
Typical Turn-On Delay Time: 18 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99