F-105Z

Triad Magnetics
553-F105Z
F-105Z

Mfr.:

Description:
Power Transformers PWR XFMR 12.0Vct at 1.0A 115/230V CHASSIS MOUNT w/LUGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.03 $17.03
$16.35 $163.50
$15.35 $307.00
$15.04 $902.40
$13.96 $1,396.00
$13.51 $6,755.00

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers
RoHS:  
Control Transformers
230 VAC
12 V
12 VA
Chassis
1.75 in
2.88 in
2.38 in
F
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 35 C
Minimum Operating Temperature: 0 C
Product Type: Power Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Solder Lug
Unit Weight: 567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99