F-366XP

Triad Magnetics
553-F366XP
F-366XP

Mfr.:

Description:
Power Transformers - Board Mount POWER TRANSFORMER 16.0Vct at 0.640A 115V/230 PCB MOUNT/F-366XP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC, 230 VAC
8 V/16 V
10 VA
Through Hole
1.88 in
2.81 in
1.63 in
F
Brand: Triad Magnetics
Product Type: Power Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Solder Pin
Unit Weight: 311.845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504329000
USHTS:
8504314035
TARIC:
8504318090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.84 $11.84
$10.68 $106.80
$8.71 $174.20
$8.54 $512.40
$8.33 $833.00
$8.32 $2,163.20
$8.09 $4,045.00
$7.87 $7,870.00