FS36-550-C2

Triad Magnetics
553-FS36-550-C2
FS36-550-C2

Mfr.:

Description:
Power Transformers - Board Mount POWER XFMR 36 Vct at 550 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
RoHS:  
Class 2 Transformers
115 VAC, 230 VAC
36 V CT/18 V
20 VA
550 mA/1.1 A
Through Hole
Dual Primary Winding
Dual Secondary Winding
2.25 in
1.88 in
1.44 in
FS
Brand: Triad Magnetics
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 8
Subcategory: Transformers
Termination Style: Solder Pin
Type: Split Bobbin Transformer
Unit Weight: 362.874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504329000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Split Pack Class 2 Power Transformers

Triad Magnetics Split Pack™ Class 2 Power Transformers are nonconcentrically wound and designed for PC board applications. With primaries and secondaries side-by-side, rather than secondary-on-top-of-primary,the split bobbin winding and low capacitive coupling eliminate costly electrostatic shielding. These class 2 transformers are offered in a dual secondary configuration with either single or dual primaries.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.28 $15.28
$14.63 $117.04
$13.98 $335.52
$13.63 $654.24
$13.40 $1,286.40
$13.15 $3,787.20
$12.98 $6,853.44
$12.97 $13,073.76