TCT3-11E07AE

Triad Magnetics
553-TCT3-11E07AE
TCT3-11E07AE

Mfr.:

Description:
Industrial Control Transformers CLASS 2 CONTROL XFMR: 120 VAC at 50/60 Hz; OUT: 10 VAC at 2.5 VA; QUICK CONNECT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115

Stock:
115 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.63 $8.63
$7.87 $78.70
$7.25 $145.00
$6.79 $679.00
$6.78 $1,762.80
$6.57 $3,285.00
$6.19 $6,190.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Industrial Control Transformers
RoHS:  
2.5 VA
120 V
10 V
250 mA
Bracket, Panel Mount
Single Primary Winding
Single Secondary Winding
60 mm
42.5 mm
54 mm
Brand: Triad Magnetics
Operating Frequency: 50 Hz/60 Hz
Product: Class 2 Transformers
Product Type: Industrial Control Transformers
Series: TCT
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Quick Connect Terminals
Unit Weight: 226.796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99

Class 2 Control Transformers

Triad Magnetics Control Transformers are UL1585 Class 2/3 approved. The Class 2 transformers are designed with tamper resistant shrouds for safety and steel brackets welded to the bottom of the transformer for ease of mounting and are available in 40VA and 50VA ratings.  Applications include relays, solenoids, small motors, speed changers, pumps, heating elements, control valves for fluid and gas, fans and blowers, electronic tubes, automatic assembly equipment, recording devices, elevators, door openers and low voltage lamps. 

FEATURED PRODUCTS
TRIAD MAGNETICS