TCT40-01E07AE

Triad Magnetics
553-TCT40-01E07AE
TCT40-01E07AE

Mfr.:

Description:
Industrial Control Transformers CLASS 2 XFMR - :120VAC at 50/60Hz, OUT: 24VAC at 40VA, QC's ON TOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.70 $12.70
$12.68 $139.48
$12.43 $273.46
$12.30 $676.50
$12.18 $1,339.80
$12.06 $3,051.18
$11.94 $6,041.64
2,508 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Industrial Control Transformers
RoHS:  
40 VA
120 V
24 V
1.67 A
Bracket Mount
Single Primary Winding
Single Secondary Winding
2.6 in
2.22 in
2.34 in
Brand: Triad Magnetics
Operating Frequency: 50 Hz/60 Hz
Product: Class 2 Transformers
Product Type: Industrial Control Transformers
Series: TCT
Factory Pack Quantity: 11
Subcategory: Transformers
Termination Style: Quick Connect Terminals
Unit Weight: 680.389 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504329000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99

FEATURED PRODUCTS
TRIAD MAGNETICS