TCT40-01E07K

Triad Magnetics
553-01E07K
TCT40-01E07K

Mfr.:

Description:
Industrial Control Transformers UL/cUL - 120V Class II Control Xfmr 24V at 1.67A w/Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 454

Stock:
454 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.29 $13.29
$13.03 $286.66
$12.90 $709.50
$12.76 $1,403.60
$12.64 $3,197.92
$12.51 $6,330.06
2,508 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Industrial Control Transformers
RoHS:  
40 VA
120 V
24 V
1.67 A
Bracket Mount
Single Primary Winding
Single Secondary Winding
61 mm
92.5 mm
56.5 mm
Brand: Triad Magnetics
Operating Frequency: 50 Hz/60 Hz
Product: Class 2 Transformers
Product Type: Industrial Control Transformers
Series: TCT
Factory Pack Quantity: 11
Subcategory: Transformers
Unit Weight: 680.389 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99

FEATURED PRODUCTS
TRIAD MAGNETICS