TCT40-09E07K

Triad Magnetics
553-09E07K
TCT40-09E07K

Mfr.:

Description:
Industrial Control Transformers UL/cUL - 208/240V Class II Control Xfmr 24V at 1.67A w/Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.96 $21.96
$18.29 $201.19
$17.61 $387.42
$17.31 $952.05
$17.25 $1,897.50
$17.19 $4,349.07
$17.14 $8,672.84
1,001 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Industrial Control Transformers
RoHS:  
40 VA
208 V, 240 V
24 V
1.67 A
Bracket Mount
Single Primary Winding
Single Secondary Winding
2.6 in
2.2 in
2.34 in
Brand: Triad Magnetics
Operating Frequency: 50 Hz/60 Hz
Product: Class 2 Transformers
Product Type: Industrial Control Transformers
Series: TCT
Factory Pack Quantity: 11
Subcategory: Transformers
Unit Weight: 680.389 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504314065
TARIC:
8504318090
ECCN:
EAR99

FEATURED PRODUCTS
TRIAD MAGNETICS