CSD1006USB

Tripp Lite
545-CSD1006USB
CSD1006USB

Mfr.:

Description:
Battery Chargers CSD1006USB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$368.42 $368.42

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Battery Chargers
5 V
2.4 A
USB A
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 35 C
Minimum Operating Temperature: + 5 C
Product Type: Battery Chargers
Series: Floor/Wall
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

FEATURED PRODUCTS
TRIPP LITE