DMA1327SD

Tripp Lite
545-DMA1327SD
DMA1327SD

Mfr.:

Description:
Mounting Fixings DMA1327SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Mounting Fixings
TV Mounts
Steel
18.11 in
Brand: Tripp Lite
Color: Black
Product Type: Mounting Hardware
Series: Display Mounts & Carts
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 31.69 in
Unit Weight: 2.449 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$77.00 $77.00
$73.07 $365.35
$68.48 $684.80
$65.40 $1,635.00
$63.62 $3,181.00
$62.23 $6,223.00
250 Quote