N785-P01-SC-MM2

Tripp Lite
545-N785-P01-SC-MM2
N785-P01-SC-MM2

Mfr.:

Description:
Media Converters SC1310NM 10/100/1000GB MEDCNVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$236.03 $236.03
$215.71 $2,157.10
$206.17 $5,154.25

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Media Converters
Gigabit Multimode Fiber to Ethernets
Brand: Tripp Lite
Compliance: CCC, FCC, PSE, UL/cUL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Media Converters
Series: Multimode
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 771.106 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.