P036-E03

Tripp Lite
545-P036-E03
P036-E03

Mfr.:

Description:
AC Power Leads PDU Power Cord, C19 to P-Lock C20 - Heavy-Duty, 20A, 250V, 12 AWG, 3 ft. (0.9 m), Black

Lifecycle:
New Product:
New from this manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: AC Power Leads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
North America
AC Power Cord
12 AWG
3 ft
20 A
250 VAC
Unshielded
Black
Brand: Tripp Lite
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 5 C
Product Type: AC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 294.835 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544429090
ECCN:
EAR99

P036-E0x C19 to P-Lock C20 Power Cords

Tripp Lite P036-E03, P036-E04, and P036-E06 C19 to P-Lock C20 Power Cords connect a blade server or network switch to power distribution unit (PDU) with a P-Lock C19 or C39 power connector. P036-E0x cords extend an existing power connection by up to 1.8m (6 feet). These power cords are designed for powering servers, routers, and other high-output network devices. The P-Lock C20 connector forms a secure connection with a PDU with a P-Lock outlet, including G4 and newer PDUs with C39 outlets. These Tripp Lite power extension cords feature 12AWG wires, suitable for high-power connections. P039-E0x power cords are a reliable solution for large server applications that require a higher-rated, heavier-gauge cable.