SS3612

Tripp Lite
545-SS3612
SS3612

Mfr.:

Description:
Power Outlet Strips 36"/12 OUTLETS/15FT CORD/1050J

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Outlet Strips
RoHS:  
Outlet Strips with Surge Protectors
Surge Protection
12 Outlet
15 ft
36 in
110 VAC to 126 VAC
Commercial
Bulk
Brand: Tripp Lite
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 1.447 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
136 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$113.37 $113.37
$105.95 $529.75
$100.74 $1,007.40
$99.77 $2,494.25
$97.82 $4,891.00
$97.34 $9,734.00
250 Quote