21-14-36

Trompeter / Cinch Connectivity Solutions
530-21-14-36
21-14-36

Mfr.:

Description:
RF Cable Assemblies TRB / TRB M17/176 36 inches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$165.76 $165.76
$158.74 $1,587.40

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Cable Assemblies
RoHS:  
TRB
Plug (Male)
Straight
TRB
Plug (Male)
Straight
914.4 mm (36 in)
78 Ohms
500 MHz
M17/176-00002
Blue
Brand: Trompeter / Cinch Connectivity Solutions
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Unit Weight: 68.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

21 Series Fixed Length Cable Assemblies

Trompeter / Cinch Connectivity 21 Series Fixed Length Cable Assemblies are terminated with the TRB and TRS connector configurations. These fixed-length cable assemblies are of MIL-STD-1553B standard. The 21 series cable assemblies provide solutions in test laboratories as they have more flexibility and defined lengths. Trompeter / Cinch Connectivity cable assemblies are available in lengths from 1 to 10 feet and also in custom lengths.