TS03

Trumeter
186-TS03
TS03

Mfr.:

Description:
Time Delay & Timing Relays 110V AC / 24V AC/DC, ON-Delay, 1 C/O

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.62 $30.62
$28.85 $288.50
$27.34 $683.50
$25.82 $1,291.00
$24.31 $2,431.00
$23.18 $5,795.00

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Time Delay & Timing Relays
RoHS:  
LED
Screw
SPDT (1 Form C)
24 VAC/DC, 110 VAC
0.3 s to 30 hr
3 A, 5 A
90 mm
17.5 mm
65 mm
TS
Brand: Trumeter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
IP Rating: IP20, IP30, IP40
Mode of Operation: ON-Delay
Mounting Style: DIN Rail
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
TARIC:
9107000090
MXHTS:
9107000100
ECCN:
EAR99

TS DIN-Rail Timer Switches

Trumeter TS DIN-Rail Timer Switches help provide efficient and reliable timing solutions. These switches are ideal for control panels and automation systems and combine precision, reliability, and efficiency in a compact package. These Trumeter switches offer versatile timing functions, including ON Delay, Signal OFF Delay, Star Delta, multifunction, and asymmetric timers. The devices feature a wide timing range from 0.3s to 30h, 3s to 120s, or 0.1s to 100h. Each model is equipped with a relay output that ensures reliable switching performance. TS DIN-Rail Timer Switches are energy efficient, offering a 5VA to 10VA maximum power consumption range. LED indicators provide clear status updates for power and relay activity. Constructed with a flame-retardant UL 94V-0 enclosure, these timers provide safety and durability and are designed to operate over a -10°C to +55°C temperature range.