TS09

Trumeter
186-TS09
TS09

Mfr.:

Description:
Time Delay & Timing Relays 12 - 240 VAC/DC, Multi Function Timer, 2 C/O

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Time Delay & Timing Relays
RoHS:  
LED
Screw
DPDT (2 Form C)
12 VAC/DC to 240 VAC/DC
0.1 s to 100 hr
5 A, 8 A
66 mm
18 mm
90 mm
TS
Brand: Trumeter
IP Rating: IP20, IP30, IP40
Mounting Style: DIN Rail
Operation Mode: Multi-Function
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
TARIC:
9107000090
MXHTS:
9107000100
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS DIN-Rail Timer Switches

Trumeter TS DIN-Rail Timer Switches help provide efficient and reliable timing solutions. These switches are ideal for control panels and automation systems and combine precision, reliability, and efficiency in a compact package. These Trumeter switches offer versatile timing functions, including ON Delay, Signal OFF Delay, Star Delta, multifunction, and asymmetric timers. The devices feature a wide timing range from 0.3s to 30h, 3s to 120s, or 0.1s to 100h. Each model is equipped with a relay output that ensures reliable switching performance. TS DIN-Rail Timer Switches are energy efficient, offering a 5VA to 10VA maximum power consumption range. LED indicators provide clear status updates for power and relay activity. Constructed with a flame-retardant UL 94V-0 enclosure, these timers provide safety and durability and are designed to operate over a -10°C to +55°C temperature range.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$61.29 $61.29
$59.39 $593.90
$52.82 $1,320.50
$50.51 $2,525.50
$48.60 $4,860.00
$48.38 $12,095.00
500 Quote